RoHS Not Applicable | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The C2000 Power Line Modem Developer's Kit enables easy development of software based Power Line Communication (PLC) modems. The kit includes two PLC modems based on the C2000 TMS320F28069 controlCARD and TI's advanced PLC analog front end AFE031. The included PLC SUITE software supports several communication techniques, including OFDM (PRIME/G3 and FlexOFDM) and SFSK. The kit includes onboard USB JTAG emulation and Code Composer Studio.
Dev Kit Features
- Two PLC modems
- PLC software supporting OFDM (PRIME, G3 and FlexOFDM) and SFSK communication
- Built in USB JTAG emulation
- Two F28069 controlCARDs included
- All necessary power and connection cables included
- 32KB limited Code Composer Studio included
Dev Kit Additional Information