EAR99 | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
TMS320F28062/TMS320F28063/TMS320F28064/TMS320F28065/TMS320F28066/TMS320F28067/TMS320F28068/TMS320F28069 | |
Microcontroller | |
2 | |
Win 7|Win Vista|Win XP | |
Yes | |
No | |
No |
With this evaluation board TMDX28069USB embedded system development board from Texas Instruments, add microprocessor-based functionality to your electronic circuit.
Dev Kit Description
The innovative Piccolo controlSTICK allows quick and easy evaluation all of the advanced capabilities of TI's new Piccolo microcontroller. Slightly larger than a memory stick, the Piccolo controlSTICK features on board JTAG emulation and access to all control peripherals. Example projects walk the user through the advanced functionality of Piccolo, from simply blinking an LED to configuring the high resolution ePWM peripherals.
Dev Kit Features
- On board USB JTAG emulation
- Small USB memory stick form factor
- Access to all control peripherals through header pins
- Example projects show how to use Piccolo’s features