EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
You can add microprocessor-based functionality to your electronic circuit with this development kit TMDX470MF066HDK embedded system development board from Texas Instruments.
Dev Kit Description
TMS470M full featured development kit with two CAN transcievers and access to all peripheral pins on the TMS470MF066 device. On board XDS100v2 emulator or external JTAG connector. Kit includes CCS, HALCoGen, nowFlash, HET IDE, Demos and code examples
Dev Kit Features
-On-board USB XDS100v2 JTAG debug-On-board SCI-to-PC serial communication-External high-speed emulation via JTAG-Access to signal pin test points-LEDs, temp sensor and light sensor-CAN transceiversKit Includes
-TMS470MF06607 Development board-CCStudio v4.x IDE: C/C++ Compiler/Linker/Debugger-HALCoGen Peripheral Driver Generation Tool-CCS and nowFlash Flash Programming Tools-HET IDE/Simulator/Assembler-GUI Demos with Project/Code Examples Type A to mini B USB cable for using on board-XDS100V2 JTAG emulator-Flashlight for light sensor demoDev Kit Additional Information
User Guide
http://www.ti.com/lit/ug/spnu495b/spnu495b.pdf