TRACO Electronic AGTME 0509SDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 9V 0.11A 1W 4-Pin SIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 10.2 mm |
Package Width | 6 mm |
Package Length | 11.5 mm |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |
EDA / CAD Models |