50% Off
PanduitTMEH-S8-Q0Cable Accessories
Cable Accessories Tie Mount Nylon 6/6 Black Package
Compliant | |
EAR99 | |
Active | |
3926.90.99.89 | |
Automotive | No |
PPAP | No |
Easily make a good cable installation with this cable tie mounting TMEH-S8-Q0 cable accessory from Panduit. This part has an operating temperature range of -40 to 85 °C. This product is 42 mm long, 15.5 mm tall and 19 mm deep.