TAIYO YUDENTMK212ABJ475MG-TCapacitor Ceramic Multilayer
Cap Ceramic 4.7uF 25V X5R 20% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
4.7uF | |
20% | |
25VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2 X 1.25 X 1.25 | |
0805 | |
-55 | |
85 | |
Tape and Reel | |
2 | |
1.25 | |
1.25 |
EDA / CAD Models |