EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Switching |
Style | Enclosed |
Power Supply Color | Black |
Input/Output Type | AC/DC |
Number of Outputs | 2 |
Output Type | Fixed |
Output Voltage (V) | 3.3|5 |
Output Current (A) | 0.15|0.6 |
Output Power (W) | 3.5 |
Minimum AC Input Voltage (V) | 90 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 0.3%|3% |
Load Regulation | 0.5%|5% |
Maximum Input Current (A) | 0.095 |
Input Frequency (Hz) | 47 to 440 |
Tolerance (%) | ±2 |
Efficiency (%) | 72 |
Configurable | No |
Power Indicator | No |
Ripple & Noise | 100mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 60 |
Mounting | Through Hole |
Package Height | 17.1 |
Package Width | 27 |
Package Length | 36.5 |
PCB changed | 7 |
Pin Count | 7 |