Reduced Price

SamtecTMM-104-06-G-D-SM-TRConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry SMD T/R

Support physical configuration options for jumper posts by mounting this unshrouded TMM-104-06-G-D-SM-TR header connector from Samtec. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 500 VAC. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 3.2 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. TMM-104-06-G-D-SM-TR is housed in black liquid crystal polymer. It uses the solder termination method. This product is 8 mm long, 7.04 mm tall and 7.06 mm deep. This connector has an operating temperature of -55 to 125 °C.

65 parts: Ships tomorrow

    Total$73.53Price for 65

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1415+
      Manufacturer Lead Time:
      2 weeks
      Minimum Of :
      65
      Maximum Of:
      65
      Country Of origin:
      Malaysia
         
      • Price: $1.1312
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1415+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Malaysia
      • In Stock: 65 parts
      • Price: $1.1312