knitter-switch TMP1 Switch Tactile

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 24VDC 0.5VA 1000000Cycles 4.5N Thru-Hole

Product Technical Specifications

Want to use a force of pressure to turn on your circuit? Check out this TMP1 tactile switch from Knitter-Switch. This device has a maximum current rating of 0.02 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The TMP1 tactile switch has a PC pin termination style. This product is 7.6 mm long, 4.85 mm tall and 11 mm deep. This ivory round button actuator is 0.8 mm long. The maximum DC voltage rating is 24 VDC.

Symbols and Footprints

A datasheet is only available for this product at this time.