EAR99 | |
Obsolete | |
TMP100NA/250 | |
Automotive | No |
PPAP | No |
IC | |
12 | |
±1°C | |
Serial (2-Wire, I2C, SMBus) | |
Digital | |
2.7 | |
3.3|5 | |
5.5 | |
75 | |
125 | |
-55 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |