Texas InstrumentsTMP103GYFFRTemperature and Humidity Sensors
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.54 |
Package Width | 1 |
Package Length | 1 |
PCB changed | 4 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
4 | |
Lead Shape | Ball |
This TMP103GYFFR temperature and humidity sensor developed by Texas Instruments will double up ambient condition reader into one sensor. It has a digital output. This part has a resolution of 8 bit. This device's minimum operating supply voltage of 1.4 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |