Compliant | |
EAR99 | |
Obsolete | |
TMP139AIYAHT | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.23(Max) |
Package Width | 0.83 |
Package Length | 1.33 |
PCB changed | 6 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
6 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
TMP139AIYAHT | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.23(Max) |
Package Width | 0.83 |
Package Length | 1.33 |
PCB changed | 6 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
6 |
EDA / CAD Models |