TRACO Electronic AGTMP 15124C
AC/DC Power Supply Single-OUT 24V 0.625A 15W 9-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Chassis |
Package Height | 23.3 |
Package Width | 54 |
Package Length | 96 |
PCB changed | 9 |
9 |
This TMP 15124C AC to DC power supply from Traco Power converts an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 15 W. This part's single output can handle a current up to 0.625 A. This part has a temperature range of -25 °C to 60 °C.