Reduced Price
Analog DevicesTMP17FSTemperature and Humidity Sensors
Temp Sensor Digital 8-Pin SOIC N Tube
Not Compliant | |
EAR99 | |
Obsolete | |
TMP17FS | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
IC | |
±2.5°C(Max) | |
Analog | |
4 | |
12|15|18|24|5|9 | |
30 | |
105 | |
-40 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
This TMP17FS temperature and humidity sensor developed by Analog Devices will double up ambient condition reader into one sensor. It has an analog output. This device has a minimum operating supply voltage of 4 V and a maximum of 30 V. This part has a temperature range of -40 °C to 105 °C. This device comes in tube packaging.
EDA / CAD Models |