Texas InstrumentsTMP275AIDGKTG4Temperature and Humidity Sensors
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |