Compliant | |
EAR99 | |
Obsolete | |
TMP300AIDBVT | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Are you designing a temperature and humidity based device? You will definitely need this TMP300AIDBVT temperature and humidity sensor developed by Texas Instruments. It has an analog output. This device's minimum operating supply voltage of 1.8 V, while its maximum is 18 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |