Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 21.7 |
Package Width | 88.9 |
Package Length | 63.5 |
PCB changed | 7 |
7 | |
Lead Shape | Through Hole |
EDA / CAD Models |
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 21.7 |
Package Width | 88.9 |
Package Length | 63.5 |
PCB changed | 7 |
7 | |
Lead Shape | Through Hole |
EDA / CAD Models |