Texas InstrumentsTMP411ADGKTTemperature and Humidity Sensors
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
Are you designing a temperature and humidity based device? You will definitely need this TMP411ADGKT temperature and humidity sensor developed by Texas Instruments. It has a digital output. This part has a resolution of 12(Max)/12 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |