Texas InstrumentsTMP411AQDGKRQ1Temperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin VSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
This TMP411AQDGKRQ1 temperature and humidity sensor developed by Texas Instruments will double up ambient condition reader into one sensor. It has a digital output. This part has a resolution of 12(Max)/12 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |