Compliant | |
EAR99 | |
Obsolete | |
TMP421AIDCNT | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3(Max) |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
8 | |
Lead Shape | Gull-wing |
Ideal for ambient condition devices this TMP421AIDCNT temperature and humidity sensor by Texas Instruments belongs in your design. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |