Texas InstrumentsTMP421YZDRTemperature and Humidity Sensors
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.28(Max) |
Package Width | 0.93(Max) |
Package Length | 2.12(Max) |
PCB changed | 8 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
8 | |
Lead Shape | Ball |
Ideal for reading ambient conditions this TMP421YZDR temperature and humidity sensor manufactured by Texas Instruments belongs in your design. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |