Texas InstrumentsTMP422AIDCNTTemperature and Humidity Sensors

Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOT-23 T/R

This TMP422AIDCNT temperature and humidity sensor developed by Texas Instruments will record analog ambient conditions in a room. It has a digital output. This part has a resolution of 12 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

133 parts: Ships today

This item has been discontinued

    Total$1.16Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2310+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      133
      Country Of origin:
      Thailand
         
      • Price: $1.1623
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2310+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 133 parts
      • Price: $1.1623