Compliant | |
EAR99 | |
Obsolete | |
TMP451AQDQWTQ1 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.6(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON |
8 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
TMP451AQDQWTQ1 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.6(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON |
8 |
EDA / CAD Models |