Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
12 | |
±1°C | |
Serial (2-Wire, SMbus) | |
Digital | |
1.7 | |
3.3 | |
3.6 | |
125 | |
-40 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | WQFN |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |