Texas InstrumentsTMP461AIRUNTTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 10-Pin WQFN T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | WQFN |
10 | |
Lead Shape | No Lead |
Double up your sensor needs by using this TMP461AIRUNT temperature and humidity sensor from Texas Instruments. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 1.7 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
EDA / CAD Models |