EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Obsolete |
HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | TX03 |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M3 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 64 |
Maximum Clock Rate (MHz) | 64 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 1MB |
RAM Size | 64KB |
Programmability | Yes |
Interface Type | I2C/SIO/UART |
Number of I/Os | 104 |
No. of Timers | 1 |
Number of ADCs | 1 |
ADC Channels | 16 |
ADC Resolution (bit) | 10 |
USART | 0 |
UART | 12 |
USB | 0 |
SPI | 0 |
I2C | 5 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 20 mm |
Package Length | 20 mm |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 144 |
Lead Shape | Gull-wing |