ToshibaTMPM3H6FWFG(A,J)Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 3.3V/5V 100-Pin LQFP
Supplier Unconfirmed | |
3A991a.2. | |
NRND | |
Automotive | No |
PPAP | No |
RISC | |
ARM Cortex M3 | |
ARM | |
40 | |
40 | |
32 | |
Flash | |
128KB | |
16KB | |
32KB | |
Yes | |
I2C/SPI/UART | |
87 | |
4 | |
Single | |
16 | |
12 | |
Single | |
2 | |
8 | |
0 | |
3 | |
0 | |
2 | |
3 | |
0 | |
0 | |
0 | |
2.7 | |
3.3|5 | |
5.5 | |
120 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 |