EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | TX04 |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M4F |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 120 |
Maximum Clock Rate (MHz) | 120 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 1.5MB |
RAM Size | 194KB |
Programmability | Yes |
Interface Type | I2C/SIO/UART |
Number of I/Os | 139 |
No. of Timers | 2 |
Number of ADCs | Single |
ADC Channels | 20 |
ADC Resolution (bit) | 12 |
USART | 0 |
UART | 8 |
USB | 0 |
SPI | 0 |
I2C | 5 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Parallel Master Port | No |
Real Time Clock | Yes |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 20 |
Package Length | 20 |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 176 |