Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 15.3 |
Package Width | 25.4 |
Package Length | 25.4 |
PCB changed | 5 |
5 |
EDA / CAD Models |
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 15.3 |
Package Width | 25.4 |
Package Length | 25.4 |
PCB changed | 5 |
5 |
EDA / CAD Models |