EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Regulated |
Style | Encapsulated |
Power Supply Color | Black |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Output Current (A) | 1 |
Output Power (W) | 5 |
Minimum AC Input Voltage (V) | 85 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 1% |
Load Regulation | 1% |
Maximum Input Current (A) | 0.11(Typ) |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±2 |
Efficiency (%) | 80 |
Configurable | No |
Input Connector Type | PC Pins |
Output Connector Type | PC Pins |
Power Indicator | No |
Ripple & Noise | 60mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 19.7 |
Mounting | Through Hole |
Package Height | 16.3 |
Package Width | 25.4 |
Package Length | 25.4 |
PCB changed | 5 |
Pin Count | 5 |