TRACO Electronic AGTMR 9-1212DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 12V 0.75A 9W 10-Pin SIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 11.2 |
Package Width | 9.6 |
Package Length | 21.8 |
PCB changed | 10 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
10 | |
Lead Shape | Through Hole |
EDA / CAD Models |