TRACO Electronic AGTMR 6-4811WIDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin SIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 11.2 |
Package Width | 9.1 |
Package Length | 21.8 |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
7 | |
Lead Shape | Through Hole |
EDA / CAD Models |