SamtecTMS-105-02-G-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 5 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This unshrouded TMS-105-02-G-S header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. This product is 6.35 mm long, 5.08 mm tall and 2.48 mm deep. It uses the solder termination method. TMS-105-02-G-S is housed in black liquid crystal polymer.
EDA / CAD Models |