SamtecTMS-130-02-G-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 60 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Mount this unshrouded TMS-130-02-G-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 38.1 mm long, 5.08 mm tall and 4.98 mm deep. It uses the solder termination method. TMS-130-02-G-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

1 part: Ships today

    Total$6.77Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1646+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $6.77