EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 3926.90.99.89 |
Automotive | No |
PPAP | No |
Marker Type | Printable |
Marker Color | White |
Material | Cross Linked Polyolefin |
Minimum Cable Diameter (mm) | 1.11 |
Maximum Cable Diameter (mm) | 2.66 |
Printer Type | Dot Matrix|Thermal Transfer |
Insertion | Before Termination |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 135 |
Product Length (mm) | 50 |
Mounting | Heat Shrink |