50% Off
Texas InstrumentsTMS320C206PZ80Digital Signal Processors - DSPs
DSP Fixed-Point 16bit 80MHz 40MIPS 100-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 14.2(Max) |
Package Length | 14.2(Max) |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 | |
Lead Shape | Gull-wing |
The TMS320C206PZ80 digital signal processor from Texas Instruments is the fastest way to convert from analog to digital. This DSP processor has an operating temperature range of 0 °C to 70 °C. 80 MHz is its maximum speed. This is a 16 bit processor. Its rom program memory is 64KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7|4.5 V, while its maximum is 3.6|5.5 V.
EDA / CAD Models |