Texas InstrumentsTMS320C25FNADigital Signal Processors - DSPs

DSP Fixed-Point 16bit 40MHz 12.5MIPS 68-Pin PLCC Tube

The TMS320C25FNA digital signal processor from Texas Instruments is wonderful for converting signals fast! This DSP processor has an operating temperature range of 0 °C to 70 °C. 40 MHz is its maximum speed. This is a 16 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. Its rom program memory is 8KB.

18 parts: Ships in 2 days

    Total$746.28Price for 18

    • (18)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 18 parts
      • Price: $41.46