Texas InstrumentsTMS320C5420GGUA200Digital Signal Processors - DSPs
DSP Fixed-Point 16bit 100MHz 200MIPS 144-Pin BGA MICROSTAR
Not Compliant | |
3A991a.2. | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 12.1(Max) mm |
Package Length | 12.1(Max) mm |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR |
144 | |
Lead Shape | Ball |
EDA / CAD Models |