Texas Instruments TMS320C5504AZCH10 Digital Signal Processors - DSPs

DSP Fixed-Point 16bit 100MHz 200MIPS 196-Pin NFBGA Tray

Product Technical Specifications

The TMS320C5504AZCH10 digital signal processor from Texas Instruments is the fastest way to convert from analog to digital. This DSP processor has an operating temperature range of 0 °C to 70 °C. 100 MHz is its maximum speed. Its rom program memory is 128KB. This device is based on the C55x core architecture. This device has a typical operating supply voltage of 1.3|1.8|2.5|2.8|3.3 V. Its minimum operating supply voltage of 1.24|1.65|1.8|2.97 V, while its maximum is 1.43|3.6|3.63 V. This is a 16 bit processor.

Symbols and Footprints

ECCN: This product may be export controlled and require additional documentation.

No Stock Available

Quantity Increments of 184 Minimum 184
  • Manufacturer Lead Time:
    18 星期
    • Price: $5.029
    1. 184+ $5.029
    2. 552+ $4.979
    3. 736+ $4.943

TMS320C5504AZCH10 Texas Instruments

Texas InstrumentsTMS320C5504AZCH10Digital Signal Processors - DSPs

DSP Fixed-Point 16bit 100MHz 200MIPS 196-Pin NFBGA Tray

The TMS320C5504AZCH10 digital signal processor from Texas Instruments is the fastest way to convert from analog to digital. This DSP processor has an operating temperature range of 0 °C to 70 °C. 100 MHz is its maximum speed. Its rom program memory is 128KB. This device is based on the C55x core architecture. This device has a typical operating supply voltage of 1.3|1.8|2.5|2.8|3.3 V. Its minimum operating supply voltage of 1.24|1.65|1.8|2.97 V, while its maximum is 1.43|3.6|3.63 V. This is a 16 bit processor.

No Stock Available

Quantity Increments of 184 Minimum 184
  • Manufacturer Lead Time:
    18 weeks
    • Price: $5.029
    1. 184+$5.029
    2. 552+$4.979
    3. 736+$4.943