EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.35 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Pin Count | 196 |
Lead Shape | Ball |
Ideal for various forms of signal processing this TMS320C5504AZCH12 digital signal processor from Texas Instruments will exceed your needs. This DSP processor has an operating temperature range of 0 °C to 70 °C. 120 MHz is its maximum speed. Its rom program memory is 128KB. This device is based on the C55x core architecture. This device has a typical operating supply voltage of 1.3|1.8|2.5|2.8|3.3 V. Its minimum operating supply voltage of 1.24|1.65|1.8|2.97 V, while its maximum is 1.43|3.6|3.63 V. This is a 16 bit processor.