EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.35 |
Automotive | No |
PPAP | No |
Family Name | TMS320 |
Device Core | C55x |
Core Architecture | C55x |
Numeric and Arithmetic Format | Fixed-Point |
Data Bus Width (bit) | 32 |
Device Million Instructions per Second (MIPS) | 200 |
Program Memory Type | ROM |
Program Memory Size | 128KB |
RAM Size | 320KB |
Programmability | Yes |
Interface Type | I2C/I2S/SPI/UART/USB |
Number of I/Os | 26 |
Number of ADCs | Single |
ADC Channels | 4 |
ADC Resolution (bit) | 10 |
Device Input Clock Speed (MHz) | 100 |
USART | 0 |
UART | 1 |
USB | 1 |
SPI | 1 |
I2C | 1 |
I2S | 4 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 1.24|1.65|1.8|2.97 |
Typical Operating Supply Voltage (V) | 1.3|1.8|2.5|2.8|3.3 |
Maximum Operating Supply Voltage (V) | 1.43|3.6|3.63 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Pin Count | 196 |
Lead Shape | Ball |
With the TMS320C5515AZCHA10 digital signal processor from Texas Instruments you are able to convert any analog signals to digital. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 100 MHz is its maximum speed. Its ADC resolution is 10 Bit. Its rom program memory is 128KB. This is a 32 bit processor. This device has a typical operating supply voltage of 1.3|1.8|2.5|2.8|3.3 V. Its minimum operating supply voltage of 1.24|1.65|1.8|2.97 V, while its maximum is 1.43|3.6|3.63 V. This device is based on the C55x core architecture.