EU RoHS | Compliant |
ECCN (US) | 3A991A2 |
Part Status | Active |
HTS | 8542.31.00.35 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Family Name | TMS320 |
Device Core | C55x |
Core Architecture | C55x |
Numeric and Arithmetic Format | Fixed-Point |
Data Bus Width (bit) | 32 |
Device Million Instructions per Second (MIPS) | 50 |
Program Memory Type | ROM |
Program Memory Size | 128KB |
RAM Size | 320KB |
Programmability | Yes |
Interface Type | I2C/I2S/SPI/UART/USB |
Number of I/Os | 20 |
Device Input Clock Speed (MHz) | 50 |
USART | 0 |
UART | 1 |
USB | 1 |
SPI | 1 |
I2C | 1 |
I2S | 4 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 0.998|1.24|2.97 |
Typical Operating Supply Voltage (V) | 1.05 |
Maximum Operating Supply Voltage (V) | 1.15|1.43|2.75|3.63 |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 12.1(Max) |
Package Length | 12.1(Max) |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Pin Count | 144 |