EU RoHS | Not Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Obsolete |
HTS | 8542.31.00.35 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 16.1(Max) |
Package Length | 16.1(Max) |
PCB changed | 288 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR |
Pin Count | 288 |
Lead Shape | Ball |
This TMS320C6204GHK200 digital signal processor from Texas Instruments will allow for stable analog to digital conversion. This DSP processor has an operating temperature range of 0 °C to 90 °C. 200 MHz is its maximum speed. This device is based on the C62x core architecture. This is a 16 bit processor. It has romless program memory. This device has a typical operating supply voltage of 1.5|3.3 V. Its minimum operating supply voltage of 1.43|3.14 V, while its maximum is 1.57|3.46 V.