Texas InstrumentsTMS320C6412AGNZA5Digital Signal Processors - DSPs

DSP Fixed-Point 32bit 500MHz 4000MIPS 548-Pin FCBGA Tray

This TMS320C6412AGNZA5 digital signal processor from Texas Instruments is perfect for processing digital signals for your design. This DSP processor has an operating temperature range of -40 °C to 105 °C. 500 MHz is its maximum speed. This device is based on the C64x core architecture. This is a 32 bit processor. It has romless program memory. This device has a typical operating supply voltage of 1.4|3.3 V. Its minimum operating supply voltage of 1.36|3.14 V, while its maximum is 1.44|3.46 V.

Total In Stock: 58 parts

Regional Inventory: 18

    Total$61.48Price for 1

    18 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1701+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Philippines
      • In Stock: 18 parts
      • Price: $61.48
    • (40)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 40 parts
      • Price: $64.75