Reduced Price
Texas InstrumentsTMS320C6412AZDK6Digital Signal Processors - DSPs
DSP Fixed-Point 32bit 600MHz 4800MIPS 548-Pin FCBGA Tray
| Not Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.05(Max) |
| Package Width | 23.1(Max) |
| Package Length | 23.1(Max) |
| PCB changed | 548 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 548 | |
| Lead Shape | Ball |
You'll be blown away with how fast this TMS320C6412AZDK6 digital signal processor from Texas Instruments can change your analog signals to digital. This DSP processor has an operating temperature range of -40 °C to 105 °C. 600 MHz is its maximum speed. This device is based on the C64x core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 1.4|3.3 V. Its minimum operating supply voltage of 1.36|3.14 V, while its maximum is 1.44|3.46 V. It has romless program memory.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
