Texas InstrumentsTMS320C6412AZNZ5Digital Signal Processors - DSPs
DSP Fixed-Point 32bit 500MHz 4000MIPS 548-Pin FCBGA Tray
Compliant with Exemption | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 27 |
Package Length | 27 |
PCB changed | 548 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
548 | |
Lead Shape | Ball |
Loosing information is not a problem with this TMS320C6412AZNZ5 digital signal processor developed by Texas Instruments. This DSP processor has an operating temperature range of -40 °C to 105 °C. 500 MHz is its maximum speed. This device is based on the C64x core architecture. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.14 V, while its maximum is 1.26|3.46 V. This is a 32 bit processor. It has romless program memory.
EDA / CAD Models |