ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.35 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.82 |
Package Width | 24.1(Max) |
Package Length | 24.1(Max) |
PCB changed | 841 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
Pin Count | 841 |
Lead Shape | Ball |
Say good bye to loosing important digital information with this TMS320C6678ACYPA25 digital signal processor manufactured by Texas Instruments. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 100 °C. 1250 MHz is its maximum speed. This device is based on the C66x core architecture. This is a 64 bit processor. This device has a typical operating supply voltage of 1 V. Its minimum operating supply voltage of 0.95 V, while its maximum is 1.05 V. It has romless program memory.