Texas InstrumentsTMS320C6713BGDP300Digital Signal Processors - DSPs

DSP Floating-Point 32bit 300MHz 2400MIPS 272-Pin BGA Tray

This TMS320C6713BGDP300 digital signal processor from Texas Instruments will convert your analog signals to digital. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 90 °C. 300 MHz is its maximum speed. This device has a typical operating supply voltage of 1.4|3.3 V. Its minimum operating supply voltage of 1.33|3.13 V, while its maximum is 1.47|3.47 V. It has romless program memory. This is a 32 bit processor. This device is based on the C67x core architecture.

No Stock Available

Quantity Increments of 40 Minimum 40
  • Manufacturer Lead Time:
    18 weeks
    • Price: $37.38
    1. 40+$37.38
    2. 120+$37.00