Texas InstrumentsTMS320C6713BPYP200Digital Signal Processors - DSPs

DSP Floating-Point 32bit 200MHz 1600MIPS 208-Pin HLQFP EP Tray

You'll be blown away with how fast this TMS320C6713BPYP200 digital signal processor from Texas Instruments can change your analog signals to digital. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 90 °C. 200 MHz is its maximum speed. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.13 V, while its maximum is 1.32|3.47 V. This device is based on the C67x core architecture. It has romless program memory. This is a 32 bit processor.

77 parts: Ships in 7 days

    Total$25.80Price for 1

    • Ships in 7 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 77 parts
      • Price: $25.80