Texas InstrumentsTMS320C6722BRFP200Digital Signal Processors - DSPs
DSP Floating-Point 32bit/64bit 200MHz 1600MIPS 144-Pin HTQFP EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
TMS320 | |
Advanced VLIW | |
C67x | |
C67x | |
Floating-Point | |
32|64 | |
1600 | |
ROM | |
384KB | |
128KB | |
Yes | |
I2C/SPI | |
200 | |
0 | |
0 | |
0 | |
2 | |
2 | |
0 | |
0 | |
0 | |
1.14|3.13 | |
1.2|3.3 | |
1.32|3.47 | |
0 | |
90 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 20.2(Max) |
Package Length | 20.2(Max) |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
144 | |
Lead Shape | Gull-wing |
The TMS320C6722BRFP200 digital processor manufactured by Texas Instruments can be implemented in electronics for faster and precise digital signal processing. This DSP processor has an operating temperature range of 0 °C to 90 °C. 200 MHz is its maximum speed. This device is based on the C67x core architecture. This is a 32|64 bit processor. Its rom program memory is 384KB. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.13 V, while its maximum is 1.32|3.47 V.
EDA / CAD Models |